0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E3X8R1H104K080AB

DigiKey Part Number
445-12606-2-ND - Tape & Reel (TR)
445-12606-1-ND - Cut Tape (CT)
445-12606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X8R1H104K080AB
Description
CAP CER 0.1UF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X8R1H104K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 557,744
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.00100¥10.01
50¥0.71280¥35.64
100¥0.62520¥62.52
500¥0.47768¥238.84
1,000¥0.43219¥432.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.35383¥1,415.32
8,000¥0.32933¥2,634.64
12,000¥0.31707¥3,804.84
20,000¥0.30348¥6,069.60
28,000¥0.29554¥8,275.12
40,000¥0.28790¥11,516.00
Manufacturers Standard Package