
CGA3E3X7S2A104K080DB | |
|---|---|
DigiKey Part Number | 445-CGA3E3X7S2A104K080DBTR-ND - Tape & Reel (TR) 445-CGA3E3X7S2A104K080DBCT-ND - Cut Tape (CT) 445-CGA3E3X7S2A104K080DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7S2A104K080DB |
Description | AUTOMOTIVE GRADE,0603,X7S,100V,0 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.73600 | ¥7.36 |
| 50 | ¥0.51940 | ¥25.97 |
| 100 | ¥0.45320 | ¥45.32 |
| 500 | ¥0.34156 | ¥170.78 |
| 1,000 | ¥0.30715 | ¥307.15 |
| 2,500 | ¥0.27089 | ¥677.23 |
| 5,000 | ¥0.24909 | ¥1,245.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.23579 | ¥2,357.90 |

