

CGA3E2C0G2A152J080AA | |
|---|---|
DigiKey Part Number | 445-15519-2-ND - Tape & Reel (TR) 445-15519-1-ND - Cut Tape (CT) 445-15519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A152J080AA |
Description | CAP CER 1500PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A152J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.91000 | ¥9.10 |
| 50 | ¥0.64340 | ¥32.17 |
| 100 | ¥0.56320 | ¥56.32 |
| 500 | ¥0.42788 | ¥213.94 |
| 1,000 | ¥0.38629 | ¥386.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.31476 | ¥1,259.04 |
| 8,000 | ¥0.29231 | ¥2,338.48 |
| 12,000 | ¥0.28108 | ¥3,372.96 |
| 20,000 | ¥0.26863 | ¥5,372.60 |
| 28,000 | ¥0.26136 | ¥7,318.08 |
| 40,000 | ¥0.25436 | ¥10,174.40 |

