

CGA1A2C0G1E330J030BA | |
|---|---|
DigiKey Part Number | 445-9059-2-ND - Tape & Reel (TR) 445-9059-1-ND - Cut Tape (CT) 445-9059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E330J030BA |
Description | CAP CER 33PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E330J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.27300 | ¥2.73 |
| 50 | ¥0.18520 | ¥9.26 |
| 100 | ¥0.15800 | ¥15.80 |
| 500 | ¥0.11264 | ¥56.32 |
| 1,000 | ¥0.09874 | ¥98.74 |
| 2,500 | ¥0.08412 | ¥210.30 |
| 5,000 | ¥0.07536 | ¥376.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.06270 | ¥940.50 |
| 30,000 | ¥0.05758 | ¥1,727.40 |
| 45,000 | ¥0.05501 | ¥2,475.45 |
| 75,000 | ¥0.05217 | ¥3,912.75 |
| 105,000 | ¥0.05051 | ¥5,303.55 |
| 150,000 | ¥0.04892 | ¥7,338.00 |

