10 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3JD100JYNNA

DigiKey Part Number
445-15999-ND
Manufacturer
Manufacturer Product Number
CC45SL3JD100JYNNA
Description
CAP CER 10PF 6KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3JD100JYNNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage, Low Dissipation Factor
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±5%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC45SL3JD100JYGNATDK791445-CC45SL3JD100JYGNA-ND¥3.56000Parametric Equivalent
CC45SL3JD100JYVNATDK937445-181005-1-ND¥3.64000Parametric Equivalent
In-Stock: 824
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.15000¥21.50
50¥1.59620¥79.81
100¥1.42570¥142.57
500¥1.13844¥569.22
1,000¥1.04988¥1,049.88
3,000¥0.94057¥2,821.71
5,000¥0.90016¥4,500.80
Manufacturers Standard Package