

C2012X7T2E104K125AA | |
|---|---|
DigiKey Part Number | 445-C2012X7T2E104K125AATR-ND - Tape & Reel (TR) 445-C2012X7T2E104K125AACT-ND - Cut Tape (CT) 445-C2012X7T2E104K125AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2E104K125AA |
Description | CAP CER 0.1UF 250V X7T 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2E104K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.83600 | ¥18.36 |
| 50 | ¥1.34800 | ¥67.40 |
| 100 | ¥1.19830 | ¥119.83 |
| 500 | ¥0.94758 | ¥473.79 |
| 1,000 | ¥0.87009 | ¥870.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.78330 | ¥1,566.60 |
| 4,000 | ¥0.73239 | ¥2,929.56 |
| 6,000 | ¥0.70689 | ¥4,241.34 |
| 10,000 | ¥0.67864 | ¥6,786.40 |
| 14,000 | ¥0.66213 | ¥9,269.82 |
| 20,000 | ¥0.64624 | ¥12,924.80 |




