

C2012X7R1H224K125AA | |
|---|---|
DigiKey Part Number | 445-1350-2-ND - Tape & Reel (TR) 445-1350-1-ND - Cut Tape (CT) 445-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H224K125AA |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H224K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.63700 | ¥6.37 |
| 50 | ¥0.44660 | ¥22.33 |
| 100 | ¥0.38700 | ¥38.70 |
| 500 | ¥0.28846 | ¥144.23 |
| 1,000 | ¥0.25819 | ¥258.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.22664 | ¥453.28 |
| 4,000 | ¥0.20677 | ¥827.08 |
| 6,000 | ¥0.19683 | ¥1,180.98 |
| 10,000 | ¥0.18583 | ¥1,858.30 |
| 14,000 | ¥0.17940 | ¥2,511.60 |
| 20,000 | ¥0.17322 | ¥3,464.40 |

