1.5 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H155K125AC

DigiKey Part Number
445-5966-2-ND - Tape & Reel (TR)
445-5966-1-ND - Cut Tape (CT)
445-5966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H155K125AC
Description
CAP CER 1.5UF 50V X7R 0805
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H155K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,868
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.11800¥31.18
50¥2.35360¥117.68
100¥2.11960¥211.96
500¥1.72462¥862.31
1,000¥1.60256¥1,602.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.45912¥2,918.24
4,000¥1.37882¥5,515.28
6,000¥1.33860¥8,031.60
10,000¥1.29402¥12,940.20
14,000¥1.26796¥17,751.44
20,000¥1.24289¥24,857.80
Manufacturers Standard Package