


C2012X5R1A476M125AC | |
|---|---|
DigiKey Part Number | 445-8239-2-ND - Tape & Reel (TR) 445-8239-1-ND - Cut Tape (CT) 445-8239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A476M125AC |
Description | CAP CER 47UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A476M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL, Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.79600 | ¥37.96 |
| 50 | ¥2.89940 | ¥144.97 |
| 100 | ¥2.62320 | ¥262.32 |
| 500 | ¥2.15632 | ¥1,078.16 |
| 1,000 | ¥2.01209 | ¥2,012.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.83929 | ¥3,678.58 |
| 4,000 | ¥1.74435 | ¥6,977.40 |
| 6,000 | ¥1.69678 | ¥10,180.68 |
| 10,000 | ¥1.64410 | ¥16,441.00 |
| 14,000 | ¥1.61328 | ¥22,585.92 |
| 20,000 | ¥1.58365 | ¥31,673.00 |



