

C2012X5R1A106K085AB | |
|---|---|
DigiKey Part Number | 445-7658-2-ND - Tape & Reel (TR) 445-7658-1-ND - Cut Tape (CT) 445-7658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A106K085AB |
Description | CAP CER 10UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A106K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.24900 | ¥12.49 |
| 50 | ¥0.90140 | ¥45.07 |
| 100 | ¥0.79390 | ¥79.39 |
| 500 | ¥0.61430 | ¥307.15 |
| 1,000 | ¥0.55897 | ¥558.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.46248 | ¥1,849.92 |
| 8,000 | ¥0.43258 | ¥3,460.64 |
| 12,000 | ¥0.41761 | ¥5,011.32 |
| 20,000 | ¥0.40102 | ¥8,020.40 |
| 28,000 | ¥0.39132 | ¥10,956.96 |
| 40,000 | ¥0.38200 | ¥15,280.00 |

