


C1608X7S2A104K080AB | |
|---|---|
DigiKey Part Number | 445-5201-2-ND - Tape & Reel (TR) 445-5201-1-ND - Cut Tape (CT) 445-5201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S2A104K080AB |
Description | CAP CER 0.1UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S2A104K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.71100 | ¥7.11 |
| 50 | ¥0.49960 | ¥24.98 |
| 100 | ¥0.43500 | ¥43.50 |
| 500 | ¥0.32584 | ¥162.92 |
| 1,000 | ¥0.29243 | ¥292.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.23549 | ¥941.96 |
| 8,000 | ¥0.21746 | ¥1,739.68 |
| 12,000 | ¥0.20844 | ¥2,501.28 |
| 20,000 | ¥0.19844 | ¥3,968.80 |
| 28,000 | ¥0.19260 | ¥5,392.80 |
| 40,000 | ¥0.18699 | ¥7,479.60 |




