
C1608X7R1E105K080DB | |
|---|---|
DigiKey Part Number | 445-C1608X7R1E105K080DBTR-ND - Tape & Reel (TR) 445-C1608X7R1E105K080DBCT-ND - Cut Tape (CT) 445-C1608X7R1E105K080DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1E105K080DB |
Description | COMMERCIAL GRADE,0603,X7R,25V,1U |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.80200 | ¥8.02 |
| 50 | ¥0.56900 | ¥28.45 |
| 100 | ¥0.49620 | ¥49.62 |
| 500 | ¥0.37578 | ¥187.89 |
| 1,000 | ¥0.33857 | ¥338.57 |
| 2,500 | ¥0.29944 | ¥748.60 |
| 5,000 | ¥0.27592 | ¥1,379.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.26169 | ¥2,616.90 |

