2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1C225K080AB

DigiKey Part Number
445-5157-2-ND - Tape & Reel (TR)
445-5157-1-ND - Cut Tape (CT)
445-5157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C225K080AB
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C225K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207,530
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.77700¥7.77
50¥0.54580¥27.29
100¥0.47630¥47.63
500¥0.35858¥179.29
1,000¥0.32252¥322.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.26077¥1,043.08
8,000¥0.24129¥1,930.32
12,000¥0.23154¥2,778.48
20,000¥0.22074¥4,414.80
28,000¥0.21443¥6,004.04
40,000¥0.20836¥8,334.40
Manufacturers Standard Package