10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1C106M080AB

DigiKey Part Number
445-9065-2-ND - Tape & Reel (TR)
445-9065-1-ND - Cut Tape (CT)
445-9065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C106M080AB
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C106M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185,247
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.10100¥21.01
50¥1.55320¥77.66
100¥1.38520¥138.52
500¥1.10322¥551.61
1,000¥1.01605¥1,016.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.86027¥3,441.08
8,000¥0.81316¥6,505.28
12,000¥0.78957¥9,474.84
20,000¥0.76343¥15,268.60
28,000¥0.74815¥20,948.20
40,000¥0.73345¥29,338.00
Manufacturers Standard Package