1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X5R1C105K080AA

DigiKey Part Number
445-1416-2-ND - Tape & Reel (TR)
445-1416-1-ND - Cut Tape (CT)
445-1416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C105K080AA
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C105K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271,368
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.57100¥5.71
50¥0.39860¥19.93
100¥0.34570¥34.57
500¥0.25620¥128.10
1,000¥0.22858¥228.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.18213¥728.52
8,000¥0.16731¥1,338.48
12,000¥0.15990¥1,918.80
20,000¥0.15169¥3,033.80
28,000¥0.14689¥4,112.92
40,000¥0.14228¥5,691.20
Manufacturers Standard Package