

C1608NP01H472J080AA | |
|---|---|
DigiKey Part Number | 445-14083-2-ND - Tape & Reel (TR) 445-14083-1-ND - Cut Tape (CT) 445-14083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H472J080AA |
Description | CAP CER 4700PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H472J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.27400 | ¥12.74 |
| 50 | ¥0.91960 | ¥45.98 |
| 100 | ¥0.81130 | ¥81.13 |
| 500 | ¥0.62818 | ¥314.09 |
| 1,000 | ¥0.57179 | ¥571.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.47350 | ¥1,894.00 |
| 8,000 | ¥0.44307 | ¥3,544.56 |
| 12,000 | ¥0.42783 | ¥5,133.96 |
| 20,000 | ¥0.41095 | ¥8,219.00 |
| 28,000 | ¥0.40109 | ¥11,230.52 |
| 40,000 | ¥0.39160 | ¥15,664.00 |

