

C1005NP01H151J050BA | |
|---|---|
DigiKey Part Number | 445-13789-2-ND - Tape & Reel (TR) 445-13789-1-ND - Cut Tape (CT) 445-13789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP01H151J050BA |
Description | CAP CER 150PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H151J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.53800 | ¥5.38 |
| 50 | ¥0.37540 | ¥18.77 |
| 100 | ¥0.32420 | ¥32.42 |
| 500 | ¥0.23966 | ¥119.83 |
| 1,000 | ¥0.21353 | ¥213.53 |
| 2,500 | ¥0.18614 | ¥465.35 |
| 5,000 | ¥0.16965 | ¥848.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.15164 | ¥1,516.40 |
| 20,000 | ¥0.14081 | ¥2,816.20 |
| 30,000 | ¥0.13539 | ¥4,061.70 |
| 50,000 | ¥0.12938 | ¥6,469.00 |
| 70,000 | ¥0.12587 | ¥8,810.90 |
| 100,000 | ¥0.12250 | ¥12,250.00 |

