

C1005NP01H101J050BA | |
|---|---|
DigiKey Part Number | 445-13784-2-ND - Tape & Reel (TR) 445-13784-1-ND - Cut Tape (CT) 445-13784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP01H101J050BA |
Description | CAP CER 100PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H101J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.45500 | ¥4.55 |
| 50 | ¥0.31260 | ¥15.63 |
| 100 | ¥0.26960 | ¥26.96 |
| 500 | ¥0.19716 | ¥98.58 |
| 1,000 | ¥0.17491 | ¥174.91 |
| 2,500 | ¥0.15154 | ¥378.85 |
| 5,000 | ¥0.13751 | ¥687.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.12239 | ¥1,223.90 |
| 20,000 | ¥0.11318 | ¥2,263.60 |
| 30,000 | ¥0.10857 | ¥3,257.10 |
| 50,000 | ¥0.10346 | ¥5,173.00 |
| 70,000 | ¥0.10047 | ¥7,032.90 |
| 100,000 | ¥0.09760 | ¥9,760.00 |

