47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H470F050BA

DigiKey Part Number
445-5361-2-ND - Tape & Reel (TR)
445-5361-1-ND - Cut Tape (CT)
445-5361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H470F050BA
Description
CAP CER 47PF 50V C0G 0402
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H470F050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H470FA01DMurata Electronics98,940490-6241-1-ND¥0.83000Direct
KGM05ACG1H470FHKYOCERA AVX1,143478-KGM05ACG1H470FHCT-ND¥1.16000Direct
In-Stock: 7,650
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥1.98500¥19.85
50¥1.46700¥73.35
100¥1.30750¥130.75
500¥1.03854¥519.27
1,000¥0.95535¥955.35
2,500¥0.86766¥2,169.15
5,000¥0.81483¥4,074.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.74931¥7,493.10
20,000¥0.71455¥14,291.00
30,000¥0.69714¥20,914.20
50,000¥0.67784¥33,892.00
70,000¥0.66655¥46,658.50
100,000¥0.65569¥65,569.00
Manufacturers Standard Package