


C1005C0G1H101F050BA | |
|---|---|
DigiKey Part Number | 445-5362-2-ND - Tape & Reel (TR) 445-5362-1-ND - Cut Tape (CT) 445-5362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H101F050BA |
Description | CAP CER 100PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H101F050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H101FA01D | Murata Electronics | 364,790 | 490-8180-1-ND | ¥0.10000 | Direct |
| GRM1555C1H101FA01J | Murata Electronics | 88,539 | 490-7753-1-ND | ¥0.10000 | Direct |
| KGM05ACG1H101FH | KYOCERA AVX | 370,460 | 478-KGM05ACG1H101FHCT-ND | ¥0.15000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥1.98500 | ¥19.85 |
| 50 | ¥1.46700 | ¥73.35 |
| 100 | ¥1.30750 | ¥130.75 |
| 500 | ¥1.03854 | ¥519.27 |
| 1,000 | ¥0.95535 | ¥955.35 |
| 2,500 | ¥0.86766 | ¥2,169.15 |
| 5,000 | ¥0.81483 | ¥4,074.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.74931 | ¥7,493.10 |
| 20,000 | ¥0.71455 | ¥14,291.00 |
| 30,000 | ¥0.69714 | ¥20,914.20 |
| 50,000 | ¥0.67784 | ¥33,892.00 |
| 70,000 | ¥0.66655 | ¥46,658.50 |
| 100,000 | ¥0.65569 | ¥65,569.00 |

