Three Phase (Delta) EMC/EMI Line Filter 400 A 50 ~ 60Hz Two Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143B0400S080

DigiKey Part Number
495-B84143B0400S080-ND
Manufacturer
Manufacturer Product Number
B84143B0400S080
Description
LINE FILTER 400A CHASSIS MOUNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 400 A 50 ~ 60Hz Two Stage Terminal Post
Datasheet
 Datasheet
EDA/CAD Models
B84143B0400S080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
400 A
Manufacturer
TDK
Frequency - Operating
50 ~ 60Hz
Series
Applications
General Purpose
Packaging
Bulk
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Post
Configuration
Two Stage
Inductance
130µH
Voltage - Rated AC (Phase to Phase)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,616.82000¥7,616.82
Manufacturers Standard Package