
B84143A0100R106 | |
|---|---|
DigiKey Part Number | 495-B84143A0100R106-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0100R106 |
Description | LINE FILTER 100A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 100 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0100R106 Models |
Category | Voltage - Rated AC (Phase to Phase) 300 V |
Manufacturer TDK | Current 100 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications Converter |
Part Status Active | Approval Agency cUR, ENEC, UR |
Filter Type Three Phase (Delta) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 520 V | Termination Style Terminal Block |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,754.74000 | ¥2,754.74 |
| 10 | ¥2,507.59400 | ¥25,075.94 |

