
B84143A0035R106 | |
|---|---|
DigiKey Part Number | 495-4527-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0035R106 |
Description | LINE FILTER 520V/300VAC 35A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 35 A 520V, 300V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0035R106 Models |
Category | Current 35 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 520V, 300V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,292.55000 | ¥1,292.55 |
| 10 | ¥1,064.47700 | ¥10,644.77 |

