
B84143A0010R106 | |
|---|---|
DigiKey Part Number | 495-B84143A0010R106-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0010R106 |
Description | LINE FILTER 10A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0010R106 Models |
Category | Current 10 A |
Manufacturer TDK | Frequency - Operating 50 ~ 60Hz |
Series | Applications Converter |
Packaging Bulk | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥858.51000 | ¥858.51 |
| 10 | ¥700.60900 | ¥7,006.09 |
| 25 | ¥677.86840 | ¥16,946.71 |

