
B84113H0000M136 | |
|---|---|
DigiKey Part Number | 495-75251-ND |
Manufacturer | |
Manufacturer Product Number | B84113H0000M136 |
Description | LINE FILTER 250VAC/VDC 36A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 36 A 250V 250V 50/60Hz Two Stage Threaded Post (M5) |
Datasheet | Datasheet |
EDA/CAD Models | B84113H0000M136 Models |
Category | Current 36 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M5) |
Voltage - Rated DC 250V | Inductance 500µH |
Voltage - Rated AC 250V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥913.10000 | ¥913.10 |
| 16 | ¥746.52938 | ¥11,944.47 |
| 32 | ¥721.51313 | ¥23,088.42 |
| 112 | ¥686.98625 | ¥76,942.46 |



