
B84113H0000B110 | |
|---|---|
DigiKey Part Number | 495-2808-ND |
Manufacturer | |
Manufacturer Product Number | B84113H0000B110 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84113H0000B110 Models |
Category | Current 10 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 3.9mH |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84112G0000B110 | TDK | 33 | 495-2801-ND | ¥2,202.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥347.98000 | ¥347.98 |
| 16 | ¥272.48375 | ¥4,359.74 |
| 32 | ¥256.30563 | ¥8,201.78 |
| 64 | ¥244.20813 | ¥15,629.32 |

