
B84111F0000M030 | |
|---|---|
DigiKey Part Number | 495-3486-ND |
Manufacturer | |
Manufacturer Product Number | B84111F0000M030 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84111F0000M030 Models |
Category | Current 3 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 1.5mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.98000 | ¥198.98 |
| 10 | ¥162.38700 | ¥1,623.87 |
| 40 | ¥143.68550 | ¥5,747.42 |
| 80 | ¥135.15238 | ¥10,812.19 |
| 120 | ¥130.41475 | ¥15,649.77 |

