1:20 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 400mOhm Secondary 80 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82801B0803A020

DigiKey Part Number
495-4043-2-ND - Tape & Reel (TR)
495-4043-1-ND - Cut Tape (CT)
495-4043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801B0803A020
Description
CURR SENSE XFMR 1:20 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1:20 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 400mOhm Secondary 80 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801B0803A020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:20
Manufacturer
TDK
DC Resistance (DCR)
0.8mOhm Primary, 400mOhm Secondary
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.280" L x 0.320" W (7.11mm x 8.13mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Frequency Range
50kHz ~ 1MHz
Termination Style
Gull Wing
Type
Invasive
Weight
0.014 oz (0.4 g)
Inductance
80 µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,030
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.93000¥20.93
10¥18.97100¥189.71
25¥18.21840¥455.46
50¥17.66540¥883.27
100¥17.12730¥1,712.73
250¥16.43540¥4,108.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥13.89778¥12,508.00
1,800¥13.46415¥24,235.47
2,700¥13.21589¥35,682.90
4,500¥12.90883¥58,089.74
6,300¥12.70994¥80,072.62
Manufacturers Standard Package