68 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72660M0400K072

DigiKey Part Number
495-B72660M0400K072TR-ND - Tape & Reel (TR)
495-B72660M0400K072CT-ND - Cut Tape (CT)
495-B72660M0400K072DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72660M0400K072
Description
VARISTOR 68V 250A 4032
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72660M0400K072 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
74.8 V
Manufacturer
TDK
Current - Surge
250 A
Series
Energy
3J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
900 pF @ 1 kHz
Maximum AC Volts
40 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
56 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
61.2 V
Package / Case
4032 (1080 Metric)
Varistor Voltage (Typ)
68 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,987
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.44000¥8.44
10¥6.04500¥60.45
25¥5.45480¥136.37
100¥4.80240¥480.24
250¥4.49128¥1,122.82
500¥4.30354¥2,151.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.71852¥3,718.52
2,000¥3.60456¥7,209.12
3,000¥3.54744¥10,642.32
5,000¥3.48423¥17,421.15
7,000¥3.44725¥24,130.75
10,000¥3.41172¥34,117.20
Manufacturers Standard Package