


B72520T0200K062 | |
|---|---|
DigiKey Part Number | 495-7464-2-ND - Tape & Reel (TR) 495-7464-1-ND - Cut Tape (CT) 495-7464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520T0200K062 |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520T0200K062 Models |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer TDK | Current - Surge 200 A |
Series | Energy 0.7J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.7 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 33 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.12600 | ¥31.26 |
| 25 | ¥2.79520 | ¥69.88 |
| 100 | ¥2.43140 | ¥243.14 |
| 250 | ¥2.25640 | ¥564.10 |
| 500 | ¥2.15136 | ¥1,075.68 |
| 1,000 | ¥2.06469 | ¥2,064.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.75453 | ¥5,263.59 |
| 6,000 | ¥1.70759 | ¥10,245.54 |
| 9,000 | ¥1.68408 | ¥15,156.72 |
| 15,000 | ¥1.65805 | ¥24,870.75 |
| 21,000 | ¥1.64283 | ¥34,499.43 |
| 30,000 | ¥1.62819 | ¥48,845.70 |


