205 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm
TDK EPCOS ThermoFuse Varistors | Digi-Key Daily

B72220W2131K101

DigiKey Part Number
495-77236-ND
Manufacturer
Manufacturer Product Number
B72220W2131K101
Description
VARISTOR 205V 10KA DISC 23MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
205 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm
Datasheet
 Datasheet
EDA/CAD Models
B72220W2131K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
10 kA
Manufacturer
TDK
Energy
100J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
1850 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
130 V
Features
Thermally Protected
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
184.5 V
Package / Case
Disc 23mm
Varistor Voltage (Typ)
205 V
Base Product Number
Varistor Voltage (Max)
225.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
10¥13.39700¥133.97
25¥12.22960¥305.74
150¥10.65340¥1,598.01
300¥10.22667¥3,068.00
600¥9.87548¥5,925.29
1,050¥9.63777¥10,119.66
2,550¥9.32985¥23,791.12
5,100¥9.13732¥46,600.33
Manufacturers Standard Package