510 V 6 kA Varistor 1 Circuit Through Hole Disc 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 6 kA Varistor 1 Circuit Through Hole Disc 17mm
TDK EPCOS ThermoFuse Varistors | Digi-Key Daily

B72214R2321K101

DigiKey Part Number
495-77232-ND
Manufacturer
Manufacturer Product Number
B72214R2321K101
Description
VARISTOR 510V 6KA DISC 17MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Disc 17mm
Datasheet
 Datasheet
EDA/CAD Models
B72214R2321K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
6 kA
Manufacturer
TDK
Energy
136J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
370 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
320 V
Features
Thermally Protected
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 17mm
Varistor Voltage (Typ)
510 V
Base Product Number
Varistor Voltage (Max)
561 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
10¥8.86500¥88.65
25¥8.04520¥201.13
200¥6.81365¥1,362.73
400¥6.53848¥2,615.39
600¥6.40083¥3,840.50
1,000¥6.24823¥6,248.23
2,600¥6.01543¥15,640.12
5,000¥5.88857¥29,442.85
Manufacturers Standard Package