
B72214P2251K101 | |
|---|---|
DigiKey Part Number | 495-B72214P2251K101-ND |
Manufacturer | |
Manufacturer Product Number | B72214P2251K101 |
Description | VARISTOR 390V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214P2251K101 Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 115J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Maximum AC Volts 250 V | Mounting Type Through Hole |
Maximum DC Volts 270 V | Package / Case Disc 14mm |
Varistor Voltage (Min) 351 V | Base Product Number |
Varistor Voltage (Typ) 390 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.25000 | ¥32.50 |
| 25 | ¥2.91120 | ¥72.78 |
| 100 | ¥2.53640 | ¥253.64 |
| 250 | ¥2.35860 | ¥589.65 |
| 500 | ¥2.25142 | ¥1,125.71 |
| 1,000 | ¥2.16302 | ¥2,163.02 |
| 2,500 | ¥2.06968 | ¥5,174.20 |
| 5,000 | ¥2.01345 | ¥10,067.25 |


