Uncoated N97 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height
B66421G0000X197
B66421G0000X197

B66421G0000X197

DigiKey Part Number
495-75926-ND
Manufacturer
Manufacturer Product Number
B66421G0000X197
Description
FERRITE CORE EFD N97 1PC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66421G0000X197 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N97
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Box
Height
0.492" (12.50mm)
Part Status
Active
Length
0.984" (25.00mm)
Core Type
EFD
Width
0.358" (9.10mm)
Supplier Device Package
EFD 25 x 13 x 9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,190
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥7.67500¥76.75
25¥6.57960¥164.49
50¥5.82540¥291.27
100¥5.12740¥512.74
250¥4.28020¥1,070.05
650¥3.82697¥2,487.53
Manufacturers Standard Package