



B66417U0160K187 | |
|---|---|
DigiKey Part Number | 495-5522-ND |
Manufacturer | |
Manufacturer Product Number | B66417U0160K187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66417U0160K187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.394" (10.00mm) |
Part Status Active | Length 0.787" (20.00mm) |
Core Type EFD | Width 0.262" (6.65mm) |
Supplier Device Package EFD 20 x 10 x 7 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.39200 | ¥53.92 |
| 25 | ¥4.63800 | ¥115.95 |
| 50 | ¥4.11840 | ¥205.92 |
| 100 | ¥3.63800 | ¥363.80 |
| 250 | ¥3.05492 | ¥763.73 |
| 500 | ¥2.64970 | ¥1,324.85 |
| 1,260 | ¥2.52733 | ¥3,184.44 |










