
B66417G0000X149 | |
|---|---|
DigiKey Part Number | 495-5519-ND |
Manufacturer | |
Manufacturer Product Number | B66417G0000X149 |
Description | FERRITE CORE EFD N49 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66417G0000X149 Models |
Category | Material N49 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.394" (10.00mm) |
Part Status Active | Length 0.787" (20.00mm) |
Core Type EFD | Width 0.262" (6.65mm) |
Supplier Device Package EFD 20 x 10 x 7 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥6.95500 | ¥69.55 |
| 25 | ¥5.97080 | ¥149.27 |
| 50 | ¥5.29120 | ¥264.56 |
| 100 | ¥4.66260 | ¥466.26 |
| 250 | ¥3.89848 | ¥974.62 |
| 500 | ¥3.41038 | ¥1,705.19 |




