



B66413U0160L187 | |
|---|---|
DigiKey Part Number | 495-5514-ND |
Manufacturer | |
Manufacturer Product Number | B66413U0160L187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66413U0160L187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.295" (7.50mm) |
Part Status Active | Length 0.591" (15.00mm) |
Core Type EFD | Width 0.183" (4.65mm) |
Supplier Device Package EFD 15 x 8 x 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.91200 | ¥49.12 |
| 25 | ¥4.22440 | ¥105.61 |
| 50 | ¥3.75460 | ¥187.73 |
| 100 | ¥3.31870 | ¥331.87 |
| 250 | ¥2.79128 | ¥697.82 |
| 500 | ¥2.42460 | ¥1,212.30 |
| 1,920 | ¥2.26288 | ¥4,344.73 |







