



B66413G0000X197 | |
|---|---|
DigiKey Part Number | 495-5512-ND |
Manufacturer | |
Manufacturer Product Number | B66413G0000X197 |
Description | FERRITE CORE EFD N97 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66413G0000X197 Models |
Category | Material N97 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.295" (7.50mm) |
Part Status Active | Length 0.591" (15.00mm) |
Core Type EFD | Width 0.183" (4.65mm) |
Supplier Device Package EFD 15 x 8 x 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.31800 | ¥63.18 |
| 25 | ¥5.42840 | ¥135.71 |
| 50 | ¥4.81480 | ¥240.74 |
| 100 | ¥4.24580 | ¥424.58 |
| 250 | ¥3.55608 | ¥889.02 |
| 500 | ¥3.07644 | ¥1,538.22 |
| 1,920 | ¥3.04543 | ¥5,847.23 |





