



B66397G0000X187 | |
|---|---|
DigiKey Part Number | 495-5506-ND |
Manufacturer | |
Manufacturer Product Number | B66397G0000X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.870" (22.10mm) Width Diameter 1.228" (31.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66397G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 1.228" (31.20mm) |
Part Status Active | Length 2.354" (59.80mm) |
Core Type ETD | Width 0.870" (22.10mm) |
Supplier Device Package ETD 59 x 31 x 22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.45000 | ¥82.45 |
| 10 | ¥55.26800 | ¥552.68 |
| 40 | ¥41.90825 | ¥1,676.33 |
| 80 | ¥40.33375 | ¥3,226.70 |









