Uncoated N27 Ferrite Core ETD Type 1.909" (48.50mm) Length 0.657" (16.70mm) Width Diameter 0.980" (24.90mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66367G2000X127

DigiKey Part Number
B66367G2000X127-ND
Manufacturer
Manufacturer Product Number
B66367G2000X127
Description
FERRITE CORE ETD N27 1PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core ETD Type 1.909" (48.50mm) Length 0.657" (16.70mm) Width Diameter 0.980" (24.90mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66367G2000X127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N27
Manufacturer
TDK
Gap
Gapped
Series
Finish
Uncoated
Packaging
Box
Height
0.980" (24.90mm)
Part Status
Active
Length
1.909" (48.50mm)
Core Type
ETD
Width
0.657" (16.70mm)
Supplier Device Package
ETD 49 x 25 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
240¥18.86592¥4,527.82
Manufacturers Standard Package