



B66367G1000X187 | |
|---|---|
DigiKey Part Number | 495-5483-ND |
Manufacturer | |
Manufacturer Product Number | B66367G1000X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.909" (48.50mm) Length 0.657" (16.70mm) Width Diameter 0.980" (24.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66367G1000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.980" (24.90mm) |
Part Status Active | Length 1.909" (48.50mm) |
Core Type ETD | Width 0.657" (16.70mm) |
Supplier Device Package ETD 49 x 25 x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 10 | ¥31.04600 | ¥310.46 |
| 25 | ¥26.20920 | ¥655.23 |
| 50 | ¥22.85000 | ¥1,142.50 |
| 120 | ¥20.14017 | ¥2,416.82 |






