



B66367G0000X197 | |
|---|---|
DigiKey Part Number | 495-76756-ND |
Manufacturer | |
Manufacturer Product Number | B66367G0000X197 |
Description | FERRITE CORE ETD N97 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ETD Type 1.909" (48.50mm) Length 0.657" (16.70mm) Width Diameter 0.980" (24.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66367G0000X197 Models |
Category | Material N97 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.980" (24.90mm) |
Part Status Active | Length 1.909" (48.50mm) |
Core Type ETD | Width 0.657" (16.70mm) |
Supplier Device Package ETD 49 x 25 x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.66000 | ¥65.66 |
| 10 | ¥44.26900 | ¥442.69 |
| 25 | ¥37.16880 | ¥929.22 |
| 50 | ¥32.22980 | ¥1,611.49 |
| 120 | ¥30.85192 | ¥3,702.23 |




