



B66363G0000X127 | |
|---|---|
DigiKey Part Number | 495-5468-ND |
Manufacturer | |
Manufacturer Product Number | B66363G0000X127 |
Description | FERRITE CORE ETD N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core ETD Type 1.531" (38.90mm) Length 0.504" (12.80mm) Width Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66363G0000X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.787" (20.00mm) |
Part Status Active | Length 1.531" (38.90mm) |
Core Type ETD | Width 0.504" (12.80mm) |
Supplier Device Package ETD 39 x 20 x 13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.19000 | ¥29.19 |
| 10 | ¥20.00500 | ¥200.05 |
| 25 | ¥16.98320 | ¥424.58 |
| 50 | ¥14.89420 | ¥744.71 |
| 200 | ¥11.91085 | ¥2,382.17 |




