



B66287G0000X197 | |
|---|---|
DigiKey Part Number | 495-75479-ND |
Manufacturer | |
Manufacturer Product Number | B66287G0000X197 |
Description | FERRITE CORE ELP N97 1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ELP Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66287G0000X197 Models |
Category | Material N97 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.250" (6.35mm) |
Part Status Active | Length 1.250" (31.75mm) |
Core Type ELP | Width 0.801" (20.35mm) |
Supplier Device Package ELP 32 x 6 x 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |
| 10 | ¥24.28100 | ¥242.81 |
| 25 | ¥20.59560 | ¥514.89 |
| 50 | ¥18.03860 | ¥901.93 |
| 100 | ¥15.66170 | ¥1,566.17 |
| 304 | ¥13.32039 | ¥4,049.40 |






