Uncoated N87 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66285G0000X187

DigiKey Part Number
495-5391-ND
Manufacturer
Manufacturer Product Number
B66285G0000X187
Description
FERRITE CORE ELP N87 1PC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66285G0000X187 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N87
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Box
Height
0.224" (5.70mm)
Part Status
Active
Length
0.858" (21.80mm)
Core Type
ELP
Width
0.622" (15.80mm)
Supplier Device Package
ELP 22 x 6 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,037
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80
10¥10.27100¥102.71
25¥8.78280¥219.57
50¥7.75720¥387.86
100¥6.80620¥680.62
250¥5.64908¥1,412.27
600¥5.40030¥3,240.18
Manufacturers Standard Package