Uncoated PC200 Ferrite Core ELP Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66281G0000X608

DigiKey Part Number
495-76585-ND
Manufacturer
Manufacturer Product Number
B66281G0000X608
Description
FERRITE CORE ELP PCS200
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated PC200 Ferrite Core ELP Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66281G0000X608 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
PC200
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Bulk
Height
0.138" (3.50mm)
Part Status
Active
Length
0.551" (14.00mm)
Core Type
ELP
Width
0.197" (5.00mm)
Supplier Device Package
ELP 14 x 3.5 x 5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,249
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥7.93900¥79.39
25¥6.80440¥170.11
50¥6.02380¥301.19
100¥5.29940¥529.94
250¥4.42080¥1,105.20
500¥3.98300¥1,991.50