



B66281G0000X149 | |
|---|---|
DigiKey Part Number | 495-75470-ND |
Manufacturer | |
Manufacturer Product Number | B66281G0000X149 |
Description | FERRITE CORE ELP N49 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core ELP Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66281G0000X149 Models |
Category | Material N49 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.138" (3.50mm) |
Part Status Active | Length 0.551" (14.00mm) |
Core Type ELP | Width 0.197" (5.00mm) |
Supplier Device Package ELP 14 x 3.5 x 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥12.00000 | ¥120.00 |
| 25 | ¥10.24800 | ¥256.20 |
| 50 | ¥9.03580 | ¥451.79 |
| 100 | ¥7.91270 | ¥791.27 |
| 250 | ¥6.54588 | ¥1,636.47 |
| 500 | ¥6.49194 | ¥3,245.97 |


