Uncoated N27 Ferrite Core E Type 1.260" (32.00mm) Length 0.374" (9.50mm) Width Diameter 0.646" (16.40mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66229G0500X127

DigiKey Part Number
495-B66229G0500X127-ND
Manufacturer
Manufacturer Product Number
B66229G0500X127
Description
FERRITE CORE E N27 1PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core E Type 1.260" (32.00mm) Length 0.374" (9.50mm) Width Diameter 0.646" (16.40mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66229G0500X127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N27
Manufacturer
TDK
Gap
Gapped
Series
Finish
Uncoated
Packaging
Box
Height
0.646" (16.40mm)
Part Status
Active
Length
1.260" (32.00mm)
Core Type
E
Width
0.374" (9.50mm)
Supplier Device Package
E 32 x 16 x 9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.10000¥19.10
10¥13.22400¥132.24
25¥11.27680¥281.92
50¥9.93560¥496.78
100¥8.68930¥868.93
480¥7.28173¥3,495.23
Manufacturers Standard Package