Uncoated N95 Ferrite Core PQ Type 1.969" (50.00mm) Length 1.260" (32.00mm) Width Diameter 0.984" (25.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N95 Ferrite Core PQ Type 1.969" (50.00mm) Length 1.260" (32.00mm) Width Diameter 0.984" (25.00mm) Height
Distributed Air Gap Cores Product Presentation
Ferrite Cores with Distributed Air Gaps Product

B65981A0000R095

DigiKey Part Number
495-77425-ND
Manufacturer
Manufacturer Product Number
B65981A0000R095
Description
FERRITE CORE PQ 8.2UH N95 2PCS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N95 Ferrite Core PQ Type 1.969" (50.00mm) Length 1.260" (32.00mm) Width Diameter 0.984" (25.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65981A0000R095 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
2230.0
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
0.342
Series
Effective Length (le) mm
113.0
Packaging
Box
Effective Area (Ae) mm²
330.0
Part Status
Active
Minimum Core Cross Section (Amin) mm²
290.0
Core Type
PQ
Effective Magnetic Volume (Ve) mm³
37270.0
Supplier Device Package
PQ 50 x 50
Finish
Uncoated
Material
N95
Height
0.984" (25.00mm)
Inductance Factor (Al)
8.2 µH
Length
1.969" (50.00mm)
Tolerance
-20%, +30%
Width
1.260" (32.00mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.87000¥157.87
10¥104.10300¥1,041.03
36¥79.43778¥2,859.76
72¥77.16028¥5,555.54
Manufacturers Standard Package