
B65935E0000X022 | |
|---|---|
DigiKey Part Number | 495-B65935E0000X022-ND |
Manufacturer | |
Manufacturer Product Number | B65935E0000X022 |
Description | FERRITE CORE PS N22 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N22 Ferrite Core PS Type Length Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65935E0000X022 Models |
Category | Supplier Device Package PS 9 x 3.5 |
Manufacturer TDK | Material N22 |
Series | Initial Permeability (µi) 2300 |
Packaging Box | Finish Uncoated |
Part Status Active | Height 0.138" (3.50mm) |
Core Type PS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥8.03000 | ¥80.30 |
| 25 | ¥6.88400 | ¥172.10 |
| 50 | ¥6.09340 | ¥304.67 |
| 100 | ¥5.36060 | ¥536.06 |
| 250 | ¥4.47076 | ¥1,117.69 |
| 500 | ¥4.03890 | ¥2,019.45 |


